Part Details for PD-9501G/48VDC by Microchip Technology Inc
Overview of PD-9501G/48VDC by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-9501G/48VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5185
|
Newark | 1-Port At 60W 48Vdc Input Rohs Compliant: Yes |Microchip PD-9501G/48VDC Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.3800 / $88.1200 | Buy Now |
DISTI #
150-PD-9501G/48VDC-ND
|
DigiKey | 1-PORT AT 60W 48VDC INPUT Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.1205 | Buy Now |
DISTI #
PD-9501G/48VDC
|
Avnet Americas | Single-Port Gigabit PoE Midspan 60W 48VDC - Bulk (Alt: PD-9501G/48VDC) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$69.9333 / $88.1200 | Buy Now |
DISTI #
PD-9501G/48VDC
|
Avnet Americas | Single-Port Gigabit PoE Midspan 60W 48VDC - Bulk (Alt: PD-9501G/48VDC) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$69.9333 / $88.1200 | Buy Now |
DISTI #
494-PD-9501G/48VDC
|
Mouser Electronics | Power over Ethernet - PoE 1-port AT 60W 48VDC input RoHS: Compliant | 0 |
|
$78.6800 / $88.1200 | Order Now |
DISTI #
PD-9501G/48VDC
|
Microchip Technology Inc | 1-port AT 60W 48VDC input, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$64.8300 / $88.1200 | Buy Now |
|
Future Electronics | Power over Ethernet - PoE 1P Midspan 60W AT 1G 48VDC In. RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Kit | 0Kit |
|
$86.4000 / $90.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$78.1300 / $163.6400 | Buy Now | |
DISTI #
PD-9501G/48VDC
|
Avnet Americas | Single-Port Gigabit PoE Midspan 60W 48VDC - Bulk (Alt: PD-9501G/48VDC) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$69.9333 / $88.1200 | Buy Now |
DISTI #
PD-9501G/48VDC
|
Avnet Americas | Single-Port Gigabit PoE Midspan 60W 48VDC - Bulk (Alt: PD-9501G/48VDC) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$69.9333 / $88.1200 | Buy Now |
Part Details for PD-9501G/48VDC
PD-9501G/48VDC CAD Models
PD-9501G/48VDC Part Data Attributes:
|
PD-9501G/48VDC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD-9501G/48VDC
Microchip Technology Inc
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |