Part Details for PD-9501GCS/AC-UK by Microchip Technology Inc
Overview of PD-9501GCS/AC-UK by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-9501GCS/AC-UK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9520
|
Newark | 1-Port Bt 60W Sfp Ac Uk Cord Rohs Compliant: Yes |Microchip PD-9501GCS/AC-UK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.4700 / $287.8800 | Buy Now |
DISTI #
150-PD-9501GCS/AC-UK-ND
|
DigiKey | 1-PORT BT 60W SFP AC UK CORD Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.8820 | Buy Now |
DISTI #
PD-9501GCS/AC-UK
|
Avnet Americas | 1-PORT BT 60W SFP AC UK CORD - Bulk (Alt: PD-9501GCS/AC-UK) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$228.4778 / $287.8800 | Buy Now |
DISTI #
494-PD-9501GCS/AC-UK
|
Mouser Electronics | Power over Ethernet - PoE 1-port BT 60W SFP AC UK cord RoHS: Compliant | 0 |
|
$287.8800 | Order Now |
DISTI #
PD-9501GCS/AC-UK
|
Microchip Technology Inc | 1-port BT 60W SFP AC UK cord, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes |
40 Alternates Available |
|
$211.8000 / $287.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 | 0 |
|
$247.7500 | Buy Now |
|
Onlinecomponents.com | PoE - UK Plug - 100 to 240VAC In - 1 Port - 54V Out - 60W - IEEE 802.3bt Type 3 - 10/100/1000 Mbps - RJ45 Input/Output. | 0 |
|
$239.3000 / $334.1500 | Buy Now |
DISTI #
PD-9501GCS/AC-UK
|
Avnet Americas | 1-PORT BT 60W SFP AC UK CORD - Bulk (Alt: PD-9501GCS/AC-UK) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$228.4778 / $287.8800 | Buy Now |
|
Ameya Holding Limited | 40 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 5 Package Multiple: 5 | 0 |
|
$250.7700 / $293.7600 | Buy Now |