Part Details for PD-9512-10GC/AC by Microchip Technology Inc
Overview of PD-9512-10GC/AC by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-9512-10GC/AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4806
|
Newark | 12-Port Bt 60W 10G 1Kw Rohs Compliant: Yes |Microchip PD-9512-10GC/AC Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,797.6500 / $2,124.5000 | Buy Now |
DISTI #
150-PD-9512-10GC/AC-ND
|
DigiKey | 12-PORT BT 60W 10G 1KW Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,124.5150 | Buy Now |
DISTI #
PD-9512-10GC/AC
|
Avnet Americas | Power Over Ethernet(PoE) 10/100/1000Mbps 2.5/5/10Gbps Data Rate 12Port 100VAC to 240VAC - Bulk (Alt: PD-9512-10GC/AC) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,815.8112 / $2,124.5000 | Buy Now |
DISTI #
579-PD-9512-10GC/AC
|
Mouser Electronics | Power over Ethernet - PoE 12-port BT 60W 10G 1 kW RoHS: Compliant | 0 |
|
$2,124.5000 | Order Now |
DISTI #
PD-9512-10GC/AC
|
Microchip Technology Inc | 12-port BT 60W 10G 1kW, Projected EOL: 2049-01-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1,552.5200 / $2,124.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2 Package Multiple: 2 | 0 |
|
$1,968.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,976.0800 / $2,036.7200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 2 Package Multiple: 2 | 0 |
|
$1,992.9600 / $2,178.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,976.0800 / $2,036.7200 | Buy Now |
Part Details for PD-9512-10GC/AC
PD-9512-10GC/AC CAD Models
PD-9512-10GC/AC Part Data Attributes
|
PD-9512-10GC/AC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD-9512-10GC/AC
Microchip Technology Inc
AC-DC Regulated Power Supply Module, 12 Output, 950W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 12 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 54 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 950 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PD-9512-10GC/AC
This table gives cross-reference parts and alternative options found for PD-9512-10GC/AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD-9512-10GC/AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD-9512-10GC/AC-US | AC-DC Regulated Power Supply Module, 12 Output, 950W, Hybrid | Microchip Technology Inc | PD-9512-10GC/AC vs PD-9512-10GC/AC-US |