Part Details for PD-CAP-3/16-0 by TE Connectivity
Overview of PD-CAP-3/16-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-CAP-3/16-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDC316K-ND
|
DigiKey | HEATSHRINK END CAP BLACK 3/16" Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
46980 In Stock |
|
$0.1040 / $0.2300 | Buy Now |
DISTI #
650-PD-CAP-3/16-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps Dual Cap 3:1 4.8-1.52mm RoHS: Compliant | 41541 |
|
$0.1060 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Cap ST Polyolefin Black Thin Piece RoHS: Compliant |
90353 In Stock |
|
$0.0896 / $0.1231 | Buy Now |
DISTI #
5510310004
|
TTI | Heat Shrink Cable Boots & End Caps PD-CAP-3/16-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 64750 In Stock |
|
$0.0880 / $0.1210 | Buy Now |
DISTI #
RYCPD-CAP-3/16-0
|
Interstate Connecting Components | 5510310004 | 9914 |
|
$0.1096 / $0.1385 | Buy Now |
|
Powell Electronics | Heat Shrinkable Tubing and Caps Min Qty: 1 | 5843 |
|
$0.0700 / $0.1000 | Buy Now |
DISTI #
000000000001102744
|
Sager | Heat Shrink Cable Boots & End Caps Dual Cap 3:1 4.8-1.52mm | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2024 |
|
$0.2089 | Buy Now | |
DISTI #
2630627
|
element14 Asia-Pacific | HEAT SHRINK BOOT, END CAP, 4.75MM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1077 / $0.2030 | Buy Now |
|
Master Electronics | Heat Shrink Cap ST Polyolefin Black Thin Piece RoHS: Compliant |
90353 In Stock |
|
$0.0896 / $0.1231 | Buy Now |