Part Details for PD-IM-7504B by Microchip Technology Inc
Overview of PD-IM-7504B by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-IM-7504B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4872
|
Newark | Eval Board, Power Over Ethernet Rohs Compliant: Yes |Microchip PD-IM-7504B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$404.6400 | Buy Now |
DISTI #
549-PD-IM-7504B-ND
|
DigiKey | POE EVB Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
3 In Stock |
|
$322.5700 | Buy Now |
DISTI #
PD-IM-7504B
|
Avnet Americas | PD69104B1 4 Port PoE PSE Manager Evaluation Board - Bulk (Alt: PD-IM-7504B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$316.2500 | Buy Now |
DISTI #
494-PD-IM-7504B
|
Mouser Electronics | Ethernet Development Tools 4 x 2-pair IEEE 802.3at PSE EVB featuring PD69104B1 RoHS: Compliant | 0 |
|
$316.2500 | Order Now |
DISTI #
PD-IM-7504B
|
Microchip Technology Inc | 4 x 2-pair IEEE 802.3at PSE EVB featuring PD69104B1, Projected EOL: RoHS: Compliant pbFree: Yes |
47 Alternates Available |
|
$316.2500 | Buy Now |
|
Future Electronics | PD69104A, PD69104B, PD69104B1 Power over Ethernet (PoE) PM Evaluation board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$310.0500 / $325.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$353.7000 | Buy Now |
DISTI #
PD-IM-7504B
|
TME | Dev.kit: evaluation, I2C,UART, 0÷50°C, Ch: 4, 72W, 725mA Min Qty: 1 | 0 |
|
$266.0000 | RFQ |
|
Ameya Holding Limited | 45 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$327.8200 / $384.0100 | Buy Now |