Part Details for PD-IM-7608M-2 by Microchip Technology Inc
Overview of PD-IM-7608M-2 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-IM-7608M-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7123
|
Newark | 8 X 2-Pair Pse Evb, 2 Pds, Featuring Pd69208M + Pd69200 Loaded W/Ieee802.3At Fw Poe Tools Rohs Compliant: Yes |Microchip PD-IM-7608M-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.2500 | Buy Now |
DISTI #
549-PD-IM-7608M-2-ND
|
DigiKey | DUAL PD-PSE EVB FINALASSY Min Qty: 1 Lead time: 40 Weeks Container: Bag | Temporarily Out of Stock |
|
$322.5700 | Buy Now |
DISTI #
PD-IM-7608M-2
|
Avnet Americas | DUAL PD-PSE EVB FINAL ASSY - Boxed Product (Development Kits) (Alt: PD-IM-7608M-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$316.2500 | Buy Now |
DISTI #
494-PD-IM-7608M-2
|
Mouser Electronics | Ethernet Development Tools Dual PD-PSE EVB RoHS: Not Compliant | 0 |
|
$316.2500 | Order Now |
DISTI #
PD-IM-7608M-2
|
Microchip Technology Inc | 8 x 2-pair PSE EVB, 2 PDs, featuring PD69208M + PD69200 loaded w/IEEE802.3at FW, Projected EOL: RoHS: Compliant pbFree: Yes |
59 Alternates Available |
|
$316.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$323.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$353.7000 | Buy Now | |
DISTI #
PD-IM-7608M-2
|
TME | Dev.kit: evaluation, 0÷40°C, Ch: 8, 32÷57VDC, 71.4W, 627mA Min Qty: 1 | 0 |
|
$266.0000 | RFQ |
|
Ameya Holding Limited | 59 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$327.8200 / $384.0100 | Buy Now |