Part Details for PD100MYN18 by Kyocera AVX Components
Overview of PD100MYN18 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD100MYN18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9231
|
Newark | Diode Module, 1.8Kv, 100A Rohs Compliant: Yes |Kyocera Avx PD100MYN18 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$200.1100 / $219.3000 | Buy Now |
DISTI #
478-PD100MYN18-ND
|
DigiKey | DIODE MODULE GP 1800V 100A Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4960 / $54.3800 | Buy Now |
DISTI #
PD100MYN18
|
Avnet Americas | Diode Module Dual 1800V 100A - Tape and Reel (Alt: PD100MYN18) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$58.0320 | Buy Now |
DISTI #
346-PD100MYN18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DIO MODULE PHASE LEG D+D 1.8KV 100A RoHS: Compliant | 0 |
|
$102.8000 | Order Now |
DISTI #
PD100MYN18
|
TTI | Diodes - General Purpose, Power, Switching DIO MODULE PHASE LEG D+D 1.8KV 100A RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk |
Americas - 48 In Stock |
|
$131.2500 | Buy Now |
DISTI #
PD100MYN18
|
TME | Module: diode Min Qty: 1 | 0 |
|
$190.9600 / $286.4400 | RFQ |