Part Details for PD18-73 by Skyworks Solutions Inc
Overview of PD18-73 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD18-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1939 |
|
RFQ | ||
|
Quest Components | 1710 MHz - 1990 MHz RF/MICROWAVE SPLITTER AND COMBINER, 0.6 dB INSERTION LOSS | 1551 |
|
$1.0575 / $2.8200 | Buy Now |
DISTI #
SMC-PD18-73
|
Sensible Micro Corporation | Splitter/Combiner 1.71-1.99Ghz RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ | 76 |
|
RFQ |
Part Details for PD18-73
PD18-73 CAD Models
PD18-73 Part Data Attributes
|
PD18-73
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
PD18-73
Skyworks Solutions Inc
Splitter And Combiner, 1710MHz Min, 1990MHz Max, 0.6dB Insertion Loss-Max, LEAD FREE, SOT-6, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LEAD FREE, SOT-6, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28.75 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1710 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.4 |
Alternate Parts for PD18-73
This table gives cross-reference parts and alternative options found for PD18-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD18-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD18-73 | Splitter And Combiner, 1710MHz Min, 1990MHz Max, 0.6dB Insertion Loss-Max, SOT-6 | Alpha Industries | PD18-73 vs PD18-73 |