Part Details for PD19-73 by Skyworks Solutions Inc
Overview of PD19-73 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PD19-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1686 |
|
RFQ | ||
|
Quest Components | SPLITTER AND COMBINER, 1710MHZ MIN, 1990MHZ MAX, 0.7DB INSERTION LOSS-MAX | 20950 |
|
$1.4090 / $3.7572 | Buy Now |
|
Quest Components | SPLITTER AND COMBINER, 1710MHZ MIN, 1990MHZ MAX, 0.7DB INSERTION LOSS-MAX | 1348 |
|
$1.6908 / $3.3816 | Buy Now |
Part Details for PD19-73
PD19-73 CAD Models
PD19-73 Part Data Attributes:
|
PD19-73
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
PD19-73
Skyworks Solutions Inc
Splitter And Combiner, 1710MHz Min, 1990MHz Max, 0.7dB Insertion Loss-Max, SOT-6, 6 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.76 dBm | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1710 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.4 |
Alternate Parts for PD19-73
This table gives cross-reference parts and alternative options found for PD19-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD19-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD19-73LF | Splitter And Combiner, 1710MHz Min, 1990MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, SOT-6, 6 PIN | Skyworks Solutions Inc | PD19-73 vs PD19-73LF |