Part Details for PD200HB160 by Sanrex Corporation
Overview of PD200HB160 by Sanrex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for PD200HB160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Thyristor, SanRex Standard Series, 200A, 1600V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PD200HB160
PD200HB160 CAD Models
PD200HB160 Part Data Attributes
|
PD200HB160
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PD200HB160
Sanrex Corporation
Silicon Controlled Rectifier, 200000mA I(T), 1600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-GR-AK | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 5000 A | |
On-state Current-Max | 200000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 1600 V |