Part Details for PD57-1-1260-CANOPEN by Analog Devices Inc
Overview of PD57-1-1260-CANOPEN by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD57-1-1260-CANOPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1744
|
Newark | Stepper Motor, 2-Ph, 2.8A, 0.55N-M Rohs Compliant: Yes |Trinamic/analog Devices PD57-1-1260-CANOPEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.3600 | Buy Now |
DISTI #
700-PD5711260CANOPEN
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 48V, 0.55Nm, NEMA23/57mm, RS485, CAN, USB, CANopen Firmware RoHS: Compliant | 0 |
|
$281.0600 | Order Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Min Qty: 1 Package Multiple: 1 | 0 |
|
$295.7028 / $314.6300 | Buy Now |
DISTI #
3263963
|
element14 Asia-Pacific | STEPPER MOTOR, 2-PH, 2.8A, 0.55N-M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$311.0756 | Buy Now |
DISTI #
3263963
|
Farnell | STEPPER MOTOR, 2-PH, 2.8A, 0.55N-M RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$488.3898 | Buy Now |
|
Symmetry Electronics | Bipolar Stepper Motor Min Qty: 1 | 0 |
|
$249.9500 | Buy Now |