Part Details for PD60-4-1276-CANOPEN by Analog Devices Inc
Overview of PD60-4-1276-CANOPEN by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD60-4-1276-CANOPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6267
|
Newark | Stepper Motor Driver, 1-Ph, 2.8A, 3.1Nm, Coil Type:Bipolar, Torque Max:3.1N-M, Current Rating:2.8A, No. Of Phases:Single Phase, Resistance:1.5Ohm, Inductance:6.8Mh, Inertia:840G-Cm2, Product Range:Pandrive Series, Svhc:No Svhc Rohs Compliant: Yes |Trinamic/analog Devices PD60-4-1276-CANOPEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.9000 / $304.1700 | Buy Now |
DISTI #
700-PD6041276CANOPEN
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 48V, 3.1Nm, NEMA24/60mm, CAN, CANopen Firmware RoHS: Compliant | 2 |
|
$274.9000 / $292.4700 | Buy Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Min Qty: 1 Package Multiple: 1 | 0 |
|
$292.5000 | Buy Now |
DISTI #
2921456
|
element14 Asia-Pacific | STEPPER MOTOR DRIVER, 1-PH, 2.8A, 3.1NM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$291.5318 / $310.1609 | Buy Now |
DISTI #
2921456
|
Farnell | STEPPER MOTOR DRIVER, 1-PH, 2.8A, 3.1NM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$457.5333 | Buy Now |