Part Details for PD69104B1FILQ by Microchip Technology Inc
Overview of PD69104B1FILQ by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD69104B1FILQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD69104B1FILQ
|
Avnet Silica | (Alt: PD69104B1FILQ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PD69104B1FILQ
|
Direct Components, Inc. | Power Over Ethernet PSE Controller 44V 57V 48-Pin QFN EP | 2000 |
|
RFQ |