Part Details for PD69104ILQ-TR by Microchip Technology Inc
Overview of PD69104ILQ-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD69104ILQ-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5302
|
Newark | Ieee 802.3At/Upoe/Poh 4 Ports Poe Pse Manager 48 Vqfn 8X8X1.0Mm T/R Rohs Compliant: Yes |Microchip PD69104ILQ-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5400 | Buy Now |
DISTI #
PD69104ILQ-TR-ND
|
DigiKey | POE PSE CONTROLLER Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9500 | Buy Now |
DISTI #
PD69104ILQ-TR
|
Avnet Americas | 4-Port PoE Manager 48-Pin QFN T/R - Tape and Reel (Alt: PD69104ILQ-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.5400 / $8.6300 | Buy Now |
DISTI #
494-PD69104ILQ-TR
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3at / UPoE / PoH 4 ports PoE PSE Manager RoHS: Compliant | 0 |
|
$6.9500 | Order Now |
|
Future Electronics | PD69104 Series 40 V to 57 V 4-Port Power over Ethernet Manager - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$6.4200 | Buy Now |
|
Future Electronics | PD69104 Series 40 V to 57 V 4-Port Power over Ethernet Manager - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$6.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$7.0500 / $20.6800 | Buy Now |
|
NAC | IEEE 802.3at / UPoE / PoH 4 ports PoE PSE Manager, 48 VQFN 8x8x1.0mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$6.7800 / $8.1800 | Buy Now |
DISTI #
PD69104ILQ-TR
|
EBV Elektronik | 4-Port PoE Manager 48-Pin QFN T/R (Alt: PD69104ILQ-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$7.0500 / $20.6800 | Buy Now |