Part Details for PD69220R-022420 by Microchip Technology Inc
Overview of PD69220R-022420 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD69220R-022420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8725
|
Newark | Mcu For Pd692Xx Family, Based Pd69220, Fw Ver 2.24.20 32 Vflga 5X5X1.0Mm Tray Rohs Compliant: Yes |Microchip PD69220R-022420 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 | Buy Now |
DISTI #
150-PD69220R-022420-ND
|
DigiKey | IC POE PSE CTLR MCU 32LGA Min Qty: 490 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8250 | Buy Now |
DISTI #
PD69220R-022420
|
Avnet Americas | Power Over Ethernet Controller 3V to 3.63V 45W 32-Pin QFN Tray - Trays (Alt: PD69220R-022420) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$4.5400 / $6.0000 | Buy Now |
DISTI #
579-PD69220R-022420
|
Mouser Electronics | Power Switch ICs - POE / LAN MCU for PD692xx family, based PD69220, FW Ver 2.24.20 RoHS: Compliant | 0 |
|
$4.8300 | Order Now |
DISTI #
PD69220R-022420
|
Microchip Technology Inc | MCU for PD692xx family, based PD69220, FW Ver 2.24.20, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
490 Alternates Available |
|
$3.9800 / $6.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 490 Package Multiple: 490 | 0 |
|
$4.6600 | Buy Now |
DISTI #
PD69220R-022420
|
Avnet Americas | Power Over Ethernet Controller 3V to 3.63V 45W 32-Pin QFN Tray - Trays (Alt: PD69220R-022420) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$4.5400 / $6.0000 | Buy Now |
|
Ameya Holding Limited | 2450 |
|
RFQ | ||
|
NAC | MCU for PD692xx family, based PD69220, FW Ver 2.24.20, 32 VFLGA 5x5x1.0mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 | 0 |
|
$4.7100 / $5.6800 | Buy Now |
|
Master Electronics | 2450 Factory Stock |
|
$4.7900 / $10.0000 | Buy Now |