Part Details for PD790-13M2 by L-com Inc
Overview of PD790-13M2 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PD790-13M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3421
|
Newark | Press Sensor, Differential, 3.5Mpa, 10V, Operating Pressure Max:3500Kpa, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:10Vdc, Port Style:-, Supply Current:2Ma, Product Range:Pd790 Series Rohs Compliant: Yes |L-Com PD790-13M2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$126.5400 | Buy Now |
DISTI #
5073-PD790-13M2-ND
|
DigiKey | 0~3.5MPA, ISOLATED CONSTRUCTION, Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$383.9488 / $398.9500 | Buy Now |
DISTI #
71930334
|
RS | Pressure Sensor, 0-3.5 MPa, Stainless 316L, static pressure 20MPa, 1.5X | L-com PD790-13M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$449.9900 | RFQ |
|
Onlinecomponents.com | 0~3.5MPA, Isolated construction, 316L stainless | 0 |
|
$400.9400 / $424.3600 | Buy Now |
DISTI #
62291621
|
Verical | PD790-13M2 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$154.3171 | Buy Now |
DISTI #
77731079
|
Verical | PD790-13M2 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$359.9920 / $449.9900 | Buy Now |
DISTI #
3464513
|
element14 Asia-Pacific | PRESS SENSOR, DIFFERENTIAL, 3.5MPA, 10V RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$430.1929 / $516.4116 | Buy Now |
DISTI #
3464513
|
Farnell | PRESS SENSOR, DIFFERENTIAL, 3.5MPA, 10V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 2 Days Container: Each | 3 |
|
$600.1222 | Buy Now |
DISTI #
PD790-13M2
|
L-com US | PD790-13M2 is a highly stable and reliable piezo-resistive pressure sensor with wide temperature compensation and zero correction. It contains a highly stable silicon die, stainless steel 316L housing with diameter 19 mm. The measured differential pressure is transmitted onto the silicon die through the 316L diaphragm and inner media. This transforms the measured pressure into an electrical signal. Min Qty: 1 Package Multiple: 1 | 3 |
|
$359.9900 / $449.9900 | Buy Now |