Part Details for PD81101ILQ-TR-LE by Microchip Technology Inc
Overview of PD81101ILQ-TR-LE by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PD81101ILQ-TR-LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8278
|
Newark | Pd81101 Rpf Pse 1-Port Manager 56 Vqfn 8X8X1.0Mm T/R Rohs Compliant: Yes |Microchip PD81101ILQ-TR-LE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6500 | Buy Now |
DISTI #
150-PD81101ILQ-TR-LECT-ND
|
DigiKey | PD81101 PSE 1-PORT MANAGER Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0625 / $8.7900 | Buy Now |
DISTI #
494-PD81101ILQ-TR-LE
|
Mouser Electronics | Power Switch ICs - POE / LAN PD81101 RPF PSE 1-port Manager RoHS: Compliant | 0 |
|
$7.0600 | Order Now |
DISTI #
PD81101ILQ-TR-LE
|
Microchip Technology Inc | PD81101 IC RPF PSE 1-port Manager, Projected EOL: 2044-10-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.8400 / $8.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$7.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1600 / $21.0200 | Buy Now |
|
NAC | PD81101 RPF PSE 1-port Manager, 56 VQFN 8x8x1.0mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$6.8900 / $8.3100 | Buy Now |
DISTI #
PD81101ILQ-TR-LE
|
EBV Elektronik | Power Over Ethernet Controller 1-Channel I2C/UART Host Interface 10W/15W/21W (Alt: PD81101ILQ-TR-LE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1600 / $21.0200 | Buy Now |
Part Details for PD81101ILQ-TR-LE
PD81101ILQ-TR-LE CAD Models
PD81101ILQ-TR-LE Part Data Attributes
|
PD81101ILQ-TR-LE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD81101ILQ-TR-LE
Microchip Technology Inc
PD81101 IC RPF PSE 1-port Manager
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 32 V | |
Supply Voltage-Nom (Vsup) | 55 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |