Part Details for PD85035-E by STMicroelectronics
Overview of PD85035-E by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PD85035-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9937
|
Newark | Rf Power |Stmicroelectronics PD85035-E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8299-5-ND
|
DigiKey | RF MOSFET LDMOS 13.6V PWRSO-10RF Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.3910 / $31.1300 | Buy Now |
DISTI #
PD85035-E
|
Avnet Americas | Transistor RF FET N-CH 40V 8A 870MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD85035-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$20.8435 / $23.7184 | Buy Now |
DISTI #
511-PD85035-E
|
Mouser Electronics | RF MOSFET Transistors POWER R.F. N-Ch Trans RoHS: Compliant | 0 |
|
$23.4000 / $31.1400 | Order Now |
|
STMicroelectronics | RF power transistor, LdmoST plastic family N-channel enhancement-mode lateral MOSFETs RoHS: Compliant Min Qty: 1 | 0 |
|
$22.6500 | Buy Now |
|
Future Electronics | PD85035-E Series 870 MHz 35 W 40 V N-Channel RF Power Transistor - POWERSO-10RF RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Tube | 0Tube |
|
$22.9400 / $23.3600 | Buy Now |
DISTI #
PD85035-E
|
Avnet Americas | Transistor RF FET N-CH 40V 8A 870MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD85035-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$20.8435 / $23.7184 | Buy Now |
DISTI #
PD85035-E
|
Avnet Silica | Transistor RF FET N-CH 40V 8A 870MHz 3-Pin PowerSO-10RF Tube (Alt: PD85035-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PD85035-E
|
EBV Elektronik | Transistor RF FET N-CH 40V 8A 870MHz 3-Pin PowerSO-10RF Tube (Alt: PD85035-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PD85035-E
PD85035-E CAD Models
PD85035-E Part Data Attributes:
|
PD85035-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD85035-E
STMicroelectronics
RF power transistor, LdmoST plastic family N-channel enhancement-mode lateral MOSFETs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G2 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 95 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |