Part Details for PDA17-VN20-502BK by Bourns Inc
Overview of PDA17-VN20-502BK by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDA17-VN20-502BK
PDA17-VN20-502BK CAD Models
PDA17-VN20-502BK Part Data Attributes:
|
PDA17-VN20-502BK
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDA17-VN20-502BK
Bourns Inc
RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 5000ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Rotary | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Manufacturer Series | PDA17 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 7 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Series | PDA17 | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for PDA17-VN20-502BK
This table gives cross-reference parts and alternative options found for PDA17-VN20-502BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDA17-VN20-502BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDB181-E420K-502B | Potentiometer, Carbon Film, 0.2W, 5000ohm, 200V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDA17-VN20-502BK vs PDB181-E420K-502B |
PDB181-E420P-502B | Potentiometer, Carbon Film, 0.2W, 5000ohm, 200V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDA17-VN20-502BK vs PDB181-E420P-502B |
PDA17-SS15-502BF | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 5000ohm, ROHS COMPLIANT | Bourns Inc | PDA17-VN20-502BK vs PDA17-SS15-502BF |
PDA17-AN20-502BK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 5000ohm, ROHS COMPLIANT | Bourns Inc | PDA17-VN20-502BK vs PDA17-AN20-502BK |
PDA17-SN20-502BK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 5000ohm, ROHS COMPLIANT | Bourns Inc | PDA17-VN20-502BK vs PDA17-SN20-502BK |
PDA17-SS20-502AK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | Bourns Inc | PDA17-VN20-502BK vs PDA17-SS20-502AK |
PDA17-SS20-502BK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 5000ohm, ROHS COMPLIANT | Bourns Inc | PDA17-VN20-502BK vs PDA17-SS20-502BK |
PDA17-VS20-502BK | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.1W, 5000ohm, ROHS COMPLIANT | Bourns Inc | PDA17-VN20-502BK vs PDA17-VS20-502BK |