-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.03W, 50000ohm, 30% +/-Tol, 1 Turn(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0642
|
Newark | Rotary Potentiometer, 50Kohm, 0.03W, Tht, Track Resistance:50Kohm, No. Of Turns:1Turns, Track Taper:Audio, Power Rating:30Mw, Resistance Tolerance:± 30%, Product Range:Pdb08 Series, Potentiometer Mounting:Through Hole, No. Of Gangs:2Rohs Compliant: Yes |Bourns PDB082-P10-503A3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4999 |
|
$0.4340 | Buy Now |
DISTI #
118-PDB082-P10-503A3-ND
|
DigiKey | POT 50K OHM 1/32W LOGARITHMIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
42 In Stock |
|
$0.6297 / $1.4800 | Buy Now |
DISTI #
PDB082-P10-503A3
|
Avnet Americas | Rotary Potentiometer, 50 kOhm, 1Turn, Audio, 30 mW, ± 30% - Bulk (Alt: PDB082-P10-503A3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5375 / $0.6106 | Buy Now |
DISTI #
65AH0642
|
Avnet Americas | Rotary Potentiometer, 50 kOhm, 1Turn, Audio, 30 mW, ± 30% - Bulk (Alt: 65AH0642) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 4999 Partner Stock |
|
$1.0500 / $1.4900 | Buy Now |
DISTI #
652-PDB082-P10-503A3
|
Mouser Electronics | Potentiometers 8mm Micro Rotary Potentiometer RoHS: Compliant | 38 |
|
$0.6290 / $1.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5340 / $1.1180 | Buy Now |
DISTI #
76067994
|
Verical | Res POT 50K Ohm 30% 0.03W 1(Elec)/1(Mech)Turns 2.5mm (8.8 X 9.4 X 6.2mm) Pin Thru-Hole Bag/Bulk RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 4999 |
|
$0.6156 / $0.7087 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 95 |
|
$0.9582 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5340 / $1.1180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDB082-P10-503A3
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB082-P10-503A3
Bourns Inc
Potentiometer, Carbon, 0.03W, 50000ohm, 30% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rotary | |
Ganging Number | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 3.2 mm | |
Package Length | 8.8 mm | |
Package Style | PCB Mount | |
Package Width | 8.5 mm | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 50000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 200 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 30% |