Part Details for PDB181-K220K-102B by Bourns Inc
Overview of PDB181-K220K-102B by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for PDB181-K220K-102B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C0275
|
Newark | Rotary Potentiometer, 1Kohm, 17Mm, ±20%, Track Resistance:1Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:Pdb181 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1Rohs Compliant: Yes |Bourns PDB181-K220K-102B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 910 |
|
$0.8040 / $0.8770 | Buy Now |
DISTI #
PDB181-K220K-102B-ND
|
DigiKey | POT 1K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
996 In Stock |
|
$0.7059 / $1.6600 | Buy Now |
DISTI #
PDB181-K220K-102B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-K220K-102B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6025 / $0.6844 | Buy Now |
DISTI #
10C0275
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 kOhm, 1Turn, Linear, 200 mW, ± 20% - Bulk (Alt: 10C0275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 915 Partner Stock |
|
$1.2000 / $1.7900 | Buy Now |
DISTI #
652-PDB181-K220K102B
|
Mouser Electronics | Potentiometers 1K SINGLE RoHS: Compliant | 123 |
|
$0.7050 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 1K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole RoHS: Compliant |
148 In Stock |
|
$0.6060 / $0.8820 | Buy Now |
DISTI #
51563220
|
Verical | Res Carbon Film POT 1K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole Min Qty: 100 Package Multiple: 50 Date Code: 1648 | Americas - 100 |
|
$1.2250 | Buy Now |
DISTI #
PDB181-K220K-102B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-K220K-102B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6025 / $0.6844 | Buy Now |
DISTI #
10C0275
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 kOhm, 1Turn, Linear, 200 mW, ± 20% - Bulk (Alt: 10C0275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 915 Partner Stock |
|
$1.2000 / $1.7900 | Buy Now |
DISTI #
1823536
|
element14 Asia-Pacific | ROTARY POTENTIOMETER, 1KOHM, 17MM, 20% RoHS: Compliant Min Qty: 1 Container: Each | 915 |
|
$0.7814 / $1.7471 | Buy Now |
Part Details for PDB181-K220K-102B
PDB181-K220K-102B CAD Models
PDB181-K220K-102B Part Data Attributes:
|
PDB181-K220K-102B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB181-K220K-102B
Bourns Inc
Potentiometer, Carbon, 0.2W, 1000ohm, 200V, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 9.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 200 V |