Part Details for PDB182-K418F-103B by Bourns Inc
Overview of PDB182-K418F-103B by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB182-K418F-103B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5156
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB182-K418F-103B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9810 / $1.1000 | Buy Now |
DISTI #
118-PDB182-K418F-103B-ND
|
DigiKey | POT 10K OHM 1/8W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
49 In Stock |
|
$1.0847 / $2.3900 | Buy Now |
DISTI #
PDB182-K418F-103B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 125 mW, ± 20% - Trays (Alt: PDB182-K418F-103B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8950 / $1.0167 | Buy Now |
DISTI #
652-PDB182K418F103B
|
Mouser Electronics | Potentiometers PANEL CONTROL - 17MM-ST-CARBON RoHS: Compliant | 551 |
|
$1.0400 / $2.3900 | Buy Now |
DISTI #
V36:1790_06255312
|
Arrow Electronics | Res Carbon Film POT 10K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2034 | Americas - 394 |
|
$0.1692 / $0.6947 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9820 / $1.4320 | Buy Now | |
DISTI #
PDB182-K418F-103B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 125 mW, ± 20% - Trays (Alt: PDB182-K418F-103B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8950 / $1.0167 | Buy Now |
|
Master Electronics | 0 |
|
$0.9820 / $1.4320 | Buy Now |