Part Details for PDB182-K420K-504A by Bourns Inc
Overview of PDB182-K420K-504A by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB182-K420K-504A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDB182-K420K-504A-ND
|
DigiKey | POT 500K OHM 0.06W CARBON LOG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
221 In Stock |
|
$1.0847 / $2.3900 | Buy Now |
DISTI #
PDB182-K420K-504A
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 60 mW, ± 20% - Trays (Alt: PDB182-K420K-504A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8950 / $1.0167 | Buy Now |
DISTI #
652-PDB182-K420K504A
|
Mouser Electronics | Potentiometers 500K DUAL RoHS: Compliant | 959 |
|
$1.0800 / $2.3900 | Buy Now |
DISTI #
70774604
|
RS | PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB182-K420K-504A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.4600 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 500K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 21mm) Pin Panel Mount/Through Hole | 0 |
|
$0.9820 / $1.4320 | Buy Now |
DISTI #
PDB182-K420K-504A
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 60 mW, ± 20% - Trays (Alt: PDB182-K420K-504A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8950 / $1.0167 | Buy Now |
|
Master Electronics | Res Carbon Film POT 500K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 21mm) Pin Panel Mount/Through Hole | 0 |
|
$0.9820 / $1.4320 | Buy Now |