Part Details for PDB241-E420K-504B0 by Bourns Inc
Overview of PDB241-E420K-504B0 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB241-E420K-504B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M9485
|
Newark | Potentiometer, Carbon, 24Mm, Track Resistance:500Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 20%, Product Range:Pdb241 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns PDB241-E420K-504B0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 | Buy Now |
DISTI #
118-PDB241-E420K-504B0-ND
|
DigiKey | POT 500K OHM 1/2W CARBON LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
968 In Stock |
|
$1.1113 / $2.0800 | Buy Now |
DISTI #
PDB241-E420K-504B0
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Linear, 500 mW, ± 20% - Bulk (Alt: PDB241-E420K-504B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1113 / $1.2624 | Buy Now |
DISTI #
652-PDB241E420K504B0
|
Mouser Electronics | Potentiometers 0.5watt 500Kohms 20% Knurled RoHS: Compliant | 163 |
|
$1.2700 / $2.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
DISTI #
PDB241-E420K-504B0
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Linear, 500 mW, � 20% (Alt: PDB241-E420K-504B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
Part Details for PDB241-E420K-504B0
PDB241-E420K-504B0 CAD Models
PDB241-E420K-504B0 Part Data Attributes
|
PDB241-E420K-504B0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB241-E420K-504B0
Bourns Inc
Potentiometer, Carbon, 0.5W, 500000ohm, 500V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 24 mm | |
Package Length | 11.8 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 500000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Terminal Finish | TIN | |
Tolerance | 20% | |
Working Voltage | 500 V |