Part Details for PDB241-GTR01-254C2 by Bourns Inc
Overview of PDB241-GTR01-254C2 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PDB241-GTR01-254C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0461
|
Newark | Potentiometer, Audio, 250Kohm, 250Mw, 20%, Track Resistance:250Kohm, No. Of Turns:1Turns, Track Taper:Log (Audio), Power Rating:250Mw, Resistance Tolerance:± 20%, Product Range:Pdb241 Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns PDB241-GTR01-254C2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 | Buy Now |
DISTI #
118-PDB241-GTR01-254C2-ND
|
DigiKey | POT 250K OHM 1/4W CARBON R-LOG Min Qty: 1 Lead time: 18 Weeks Container: Tray |
100 In Stock |
|
$2.3013 / $4.7500 | Buy Now |
DISTI #
PDB241-GTR01-254C2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 250 kOhm, 1Turn, Linear, 250 mW, ± 20% - Bulk (Alt: PDB241-GTR01-254C2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8375 / $2.0874 | Buy Now |
DISTI #
652-PDB241GTR01254C2
|
Mouser Electronics | Potentiometers 250K 20% KNURLED REV. AUDIO RoHS: Compliant | 210 |
|
$2.3000 / $4.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8200 / $3.8200 | Buy Now | |
DISTI #
PDB241-GTR01-254C2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 250 kOhm, 1Turn, Linear, 250 mW, ± 20% - Bulk (Alt: PDB241-GTR01-254C2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8375 / $2.0874 | Buy Now |
|
Master Electronics | 0 |
|
$1.8200 / $3.8200 | Buy Now |
Part Details for PDB241-GTR01-254C2
PDB241-GTR01-254C2 CAD Models
PDB241-GTR01-254C2 Part Data Attributes:
|
PDB241-GTR01-254C2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB241-GTR01-254C2
Bourns Inc
Potentiometer, Carbon, 0.25W, 250000ohm, 250V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | Panel Mount | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 24 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 250000 Ω | |
Resistance Law | INVERSE AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 250 V |