-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDI1284P11 - 3.3 V parallel interface transceiver/buffer@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2999
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia PDI1284P11DGG,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 / $0.8180 | Buy Now |
|
Rochester Electronics | PDI1284P11DGG - Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, TSSOP48 RoHS: Compliant Status: Active Min Qty: 1 | 23332 |
|
$0.5539 / $0.6516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDI1284P11DGG,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDI1284P11DGG,118
Nexperia
PDI1284P11 - 3.3 V parallel interface transceiver/buffer@en-us TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP2-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | 6 ADDITIONAL BUFFER/DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 14 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1284 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 13 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 13 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 6.1 mm |