Part Details for PDM-20-250 by Crane Electronics
Overview of PDM-20-250 by Crane Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PDM-20-250
PDM-20-250 CAD Models
PDM-20-250 Part Data Attributes:
|
PDM-20-250
Crane Electronics
Buy Now
Datasheet
|
Compare Parts:
PDM-20-250
Crane Electronics
Splitter And Combiner, 10MHz Min, 500MHz Max, 0.6dB Insertion Loss-Max,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, ISOLATION-MIN (DB):30 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.3 |
Alternate Parts for PDM-20-250
This table gives cross-reference parts and alternative options found for PDM-20-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM-20-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM-20-250 | 10MHz - 500MHz RF/MICROWAVE SPLITTER AND COMBINER, 0.6dB INSERTION LOSS | Interpoint | PDM-20-250 vs PDM-20-250 |