Part Details for PDM-20-250 by Merrimac Industries Inc
Overview of PDM-20-250 by Merrimac Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PDM-20-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 4 |
|
RFQ |
Part Details for PDM-20-250
PDM-20-250 CAD Models
PDM-20-250 Part Data Attributes
|
PDM-20-250
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PDM-20-250
Merrimac Industries Inc
Splitter And Combiner, 10MHz Min, 500MHz Max, 0.6dB Insertion Loss-Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, ISOLATION-MIN (DB):30 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.3 |