-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4402
|
Newark | Hwb12 - With Black Cover Bracket/ Bulk |Littelfuse PDM33004ZXM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $18.3400 | Buy Now |
DISTI #
PDM33004ZXM-ND
|
DigiKey | HWB12 - WITH BLACK COVER BRACKET Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
162 In Stock |
|
$12.3791 / $23.8400 | Buy Now |
DISTI #
576-PDM33004ZXM
|
Mouser Electronics | Fuse Holder PDM 130A 12C Blk straight RoHS: Compliant | 496 |
|
$12.0500 / $19.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.8000 | Buy Now |
|
Onlinecomponents.com | Mini Power Distribution Center w/Black Cover, HWB 12 Cavities TPA & Gasket, 30A/Circuit 12V |
80 In Stock |
|
$9.2300 / $12.2200 | Buy Now |
DISTI #
PDM33004ZXM
|
TTI | Fuse Holder PDM 130A 12C Blk straight Min Qty: 40 Package Multiple: 40 Container: Kit | Americas - 0 |
|
$10.2100 / $16.9900 | Buy Now |
|
Master Electronics | Mini Power Distribution Center w/Black Cover, HWB 12 Cavities TPA & Gasket, 30A/Circuit 12V |
80 In Stock |
|
$9.2300 / $12.2200 | Buy Now |
|
Ozdisan Elektronik | HWB12 - WITH BLACK COVER BRACKET | 0 |
|
$23.7430 / $25.4050 | RFQ |
DISTI #
45984
|
Waytek, Inc. | Mini Power Distribution Center w/Black Cover, HWB 12 Cavities TPA & Gasket, 30A/Circuit 12V Min Qty: 1 Package Multiple: 40 Lead time: 7 Weeks, 1 Days | 305 |
|
$10.9700 / $15.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDM33004ZXM
Littelfuse Inc
Buy Now
|
Compare Parts:
PDM33004ZXM
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |