Part Details for PDM41256SA20P by Paradigm Technology Inc
Overview of PDM41256SA20P by Paradigm Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for PDM41256SA20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 38 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 32 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 30 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 11 |
|
$4.4000 / $6.0000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 10 |
|
$4.4000 / $6.0000 | Buy Now |
Part Details for PDM41256SA20P
PDM41256SA20P CAD Models
PDM41256SA20P Part Data Attributes:
|
PDM41256SA20P
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41256SA20P
Paradigm Technology Inc
Standard SRAM, 32KX8, 20ns, CMOS, PDIP28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PDM41256SA20P
This table gives cross-reference parts and alternative options found for PDM41256SA20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41256SA20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT7C199-20PC | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, DIP-28 | Force Technologies Ltd | PDM41256SA20P vs FT7C199-20PC |
MSM832TI-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, SKINNY, DIP-28 | Mosaic Semiconductor Inc | PDM41256SA20P vs MSM832TI-020 |
P4C1256-20CM | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | PDM41256SA20P vs P4C1256-20CM |
L7C199NC20 | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | PDM41256SA20P vs L7C199NC20 |
NS41256S20J/883 | 32KX8 STANDARD SRAM, 20ns, CDIP28, 0.300 INCH, CERDIP-28 | Texas Instruments | PDM41256SA20P vs NS41256S20J/883 |
P4C1256-20PI | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | PDM41256SA20P vs P4C1256-20PI |
L7C199CMB20 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | PDM41256SA20P vs L7C199CMB20 |
MSM832SPM-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | PDM41256SA20P vs MSM832SPM-020 |
MSM832SL-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, DIP-28 | APTA Group Inc | PDM41256SA20P vs MSM832SL-020 |
MSM832SM-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | PDM41256SA20P vs MSM832SM-020 |