Part Details for PDMB300W6 by Kyocera AVX Components
Overview of PDMB300W6 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDMB300W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-PDMB300W6-ND
|
DigiKey | IGBT MODULE, 2IN1, 650V/300A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$123.8808 / $133.8300 | Buy Now |
DISTI #
581-PDMB300W6
|
Mouser Electronics | IGBT Modules IGBT MODULE 650V 300A 2in1 RoHS: Compliant | 3 |
|
$131.2100 | Buy Now |
DISTI #
PDMB300W6
|
TTI | IGBT Modules IGBT MODULE 650V 300A 2in1 RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$109.7400 | Buy Now |
DISTI #
PDMB300W6
|
TME | Module: IGBT Min Qty: 1 | 0 |
|
$138.3200 / $202.0800 | RFQ |