Part Details for PDMCAT18107-202ML by Prod Technology Co Ltd
Overview of PDMCAT18107-202ML by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDMCAT18107-202ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mH@1kHz 12m�� 2 Plugin,22x12mm Common Mode Filters ROHS | 2053 |
|
$0.4264 / $0.7679 | Buy Now |