-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2489
|
Newark | Dc-Dc Converter, 5V, 0.4A Rohs Compliant: Yes |Cui PDME2-5-S5-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$6.6500 / $9.0100 | Buy Now |
DISTI #
102-PDME2-5-S5-D-ND
|
DigiKey | DC-DC ISOLATED, 2W, 4.5~5.5 VDC Min Qty: 1 Lead time: 17 Weeks Container: Tube |
50 In Stock |
|
$4.5531 / $5.6900 | Buy Now |
DISTI #
490-PDME2-5-S5-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5~5.5 Vdc, 2 A, 5 W, 0.4 Vdc Input Range | 53 |
|
$4.5600 / $5.9100 | Buy Now |
|
Future Electronics | 2W, 4.5~5.5 Vdc input, 5 Vdc, 400 mA, single unregulated output, DIP RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.9500 / $5.3400 | Buy Now |
|
Future Electronics | 2W, 4.5~5.5 Vdc input, 5 Vdc, 400 mA, single unregulated output, DIP RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.9500 / $5.3400 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 2W - 4.5 to 5.5 VDC Input - 5 VDC - 400 mA - single unregulated output - DIP RoHS: Compliant | 0 |
|
$4.1700 / $5.4700 | Buy Now |
DISTI #
4279012
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.4A RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$5.5576 / $6.0521 | Buy Now |
DISTI #
4279012
|
Farnell | DC-DC CONVERTER, 5V, 0.4A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 50 |
|
$6.9221 / $10.7206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDME2-5-S5-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDME2-5-S5-D
CUI Inc
DC-DC Unregulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |