Part Details for PDMTAT044125-470MWU by Prod Technology Co Ltd
Overview of PDMTAT044125-470MWU by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDMTAT044125-470MWU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A 47uH Magnetic ring inductance ��20% Plugin,D=14.5mm Color Ring Inductors/Through Hole Inductors ROHS | 740 |
|
$0.1359 / $0.2653 | Buy Now |