Part Details for PDQ24496-91NM by Laird Connectivity Inc
Overview of PDQ24496-91NM by Laird Connectivity Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDQ24496-91NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0452
|
Newark | Mimo Antenna, 4.9-5.95Ghz, 4.8Dbi, Antenna Type:Mimo, Frequency Min:4.9Ghz, Frequency Max:5.95Ghz, Antenna Mounting:Pole (Mast) Or Wall, Gain:4.8Dbi, Vswr:1.3, Input Power:1W, Input Impedance:50Ohm, Antenna Polarisation:Horizontal/Rohs Compliant: Yes |Laird Connectivity PDQ24496-91NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$192.5100 / $241.0000 | Buy Now |
DISTI #
PDQ24496-91NM
|
Avnet Americas | Antenna 802.11n/802.11ac Horizontal/Vertical 2500MHz/5950MHz 6.4dBi/4.8dBi N Connector - Boxed Product (Development Kits) (Alt: PDQ24496-91NM) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com |
38 Partner Stock |
|
$217.7300 / $256.3600 | Buy Now | |
DISTI #
PDQ24496-91NM
|
Avnet Americas | Antenna 802.11n/802.11ac Horizontal/Vertical 2500MHz/5950MHz 6.4dBi/4.8dBi N Connector - Boxed Product (Development Kits) (Alt: PDQ24496-91NM) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
3014056
|
element14 Asia-Pacific | MIMO ANTENNA, 4.9-5.95GHZ, 4.8DBI RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$226.7742 / $238.9954 | Buy Now |
DISTI #
3014056
|
Farnell | MIMO ANTENNA, 4.9-5.95GHZ, 4.8DBI RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 4 |
|
$124.5848 | Buy Now |
|
Master Electronics |
38 Partner Stock |
|
$217.7300 / $256.3600 | Buy Now |