Part Details for PDQE10-Q48-S24-T by CUI Inc
Overview of PDQE10-Q48-S24-T by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDQE10-Q48-S24-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4845-ND
|
DigiKey | DC/DC CONVERTER 24V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
213 In Stock |
|
$19.6200 | Buy Now |
DISTI #
490-PDQE10-Q48-S24-T
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount The factory is currently not accepting orders for this product. RoHS: Compliant | 36 |
|
$25.3700 / $25.7700 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 10W - 24VDC - Input: 18 to 75VDC - Chassis Mount | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PDQE10-Q48-S24-T
PDQE10-Q48-S24-T CAD Models
PDQE10-Q48-S24-T Part Data Attributes:
|
PDQE10-Q48-S24-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQE10-Q48-S24-T
CUI Inc
24 Vdc, 0.42 A, 10 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-14 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 21.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 31.5 mm |