Part Details for PDS1-S15-S15-S by CUI Inc
Overview of PDS1-S15-S15-S by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDS1-S15-S15-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3013-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 37 Weeks Container: Tube |
67 In Stock |
|
$4.3793 / $4.7900 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Range, Single Unregulated Output, 4 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15 Vdc, 0.067 A, 1 W, 13.5~16.5 Vdc Input Range RoHS: Compliant |
1290 In Stock |
|
$3.4800 / $4.2200 | Buy Now |
DISTI #
70804143
|
Verical | Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Min Qty: 24 Package Multiple: 1 | Americas - 1118 |
|
$2.4600 / $2.6600 | Buy Now |
DISTI #
65022370
|
Verical | Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Min Qty: 43 Package Multiple: 43 | Americas - 172 |
|
$4.9808 / $5.5894 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Range, Single Unregulated Output, 4 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15 Vdc, 0.067 A, 1 W, 13.5~16.5 Vdc Input Range RoHS: Compliant |
1290 In Stock |
|
$3.4800 / $4.2200 | Buy Now |
|
Perfect Parts Corporation | 84 |
|
RFQ |
Part Details for PDS1-S15-S15-S
PDS1-S15-S15-S CAD Models
PDS1-S15-S15-S Part Data Attributes:
|
PDS1-S15-S15-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDS1-S15-S15-S
CUI Inc
15 Vdc, 0.067 A, 1 W, 13.5~16.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 11.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for PDS1-S15-S15-S
This table gives cross-reference parts and alternative options found for PDS1-S15-S15-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDS1-S15-S15-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEJ1S1515SC | DC-DC Regulated Power Supply Module | Murata Manufacturing Co Ltd | PDS1-S15-S15-S vs MEJ1S1515SC |
PDS1-S15-S15-M | 15 Vdc, 0.067 A, 1 W, 13.5~16.5 Vdc Input Range | CUI Inc | PDS1-S15-S15-S vs PDS1-S15-S15-M |
PDS1-S15-S15-D | 15 Vdc, .067 A, 1 W | CUI Inc | PDS1-S15-S15-S vs PDS1-S15-S15-D |