-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4190
|
Newark | Schottky Rectifier, 3A, 60V, Powerdi 5, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Powerdi 5, No. Of Pins:3Pins, Forward Voltage Vf Max:620Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. PDS360-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4699 |
|
$0.6140 / $1.2400 | Buy Now |
DISTI #
PDS360DICT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23578 In Stock |
|
$0.4509 / $1.2000 | Buy Now |
DISTI #
PDS360-13
|
Avnet Americas | Diode Schottky 60V 3A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: PDS360-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000220000 Factory Stock |
|
$0.2824 / $0.3029 | Buy Now |
DISTI #
621-PDS360-F
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER RoHS: Compliant | 9902 |
|
$0.4500 / $0.8800 | Buy Now |
DISTI #
70438423
|
RS | Diode Schottky 60V 3A 3Pin PowerDI 5 | Diodes Inc PDS360-13 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 | RFQ |
|
Future Electronics | PDS360 Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - PowerDI™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
|
Future Electronics | PDS360 Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - PowerDI™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
|
Bristol Electronics | 2459 |
|
RFQ | ||
|
Ameya Holding Limited | PDS360 Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - PowerDI™ 5 | 20000 |
|
Buy Now RFQ | |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy