Part Details for PDS4150Q-13 by Diodes Incorporated
Overview of PDS4150Q-13 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDS4150Q-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3009
|
Newark | Schottky Rectifier, 150V, 4A, Powerdi5 Rohs Compliant: Yes |Diodes Inc. PDS4150Q-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2843 |
|
$0.5140 / $0.9740 | Buy Now |
DISTI #
PDS4150Q-13DICT-ND
|
DigiKey | DIODE SCHOTTKY 150V 4A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6747 In Stock |
|
$0.3444 / $0.9200 | Buy Now |
DISTI #
PDS4150Q-13
|
Avnet Americas | Diode Schottky 150V 4A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: PDS4150Q-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000210000 Factory Stock |
|
$0.3416 / $0.4036 | Buy Now |
DISTI #
PDS4150Q-13
|
Avnet Americas | Diode Schottky 150V 4A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: PDS4150Q-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 210000 Factory Stock |
|
$0.3416 / $0.4036 | Buy Now |
DISTI #
621-PDS4150Q-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier | 5210 |
|
$0.3450 / $0.8100 | Buy Now |
DISTI #
V72:2272_06703534
|
Arrow Electronics | Diode Schottky 150V 4A 3-Pin(2+Tab) PowerDI 5 T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2226 Container: Cut Strips | Americas - 2577 |
|
$0.4472 / $0.4928 | Buy Now |
|
Future Electronics | PDS4150 Series 4 A 150 V Surface Mount Schottky Barrier Rectifier - POWERDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.3600 | Buy Now |
|
Future Electronics | PDS4150 Series 4 A 150 V Surface Mount Schottky Barrier Rectifier - POWERDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3400 | Buy Now |
|
Future Electronics | PDS4150 Series 4 A 150 V Surface Mount Schottky Barrier Rectifier - POWERDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 1200 |
|
$0.2625 / $0.9375 | Buy Now |
Part Details for PDS4150Q-13
PDS4150Q-13 CAD Models
PDS4150Q-13 Part Data Attributes
|
PDS4150Q-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PDS4150Q-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 150V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, POWERDI5, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | POWERDI5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 150 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.81 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PDS4150Q-13
This table gives cross-reference parts and alternative options found for PDS4150Q-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDS4150Q-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDS4150-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 150V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 5, 3 PIN | Diodes Incorporated | PDS4150Q-13 vs PDS4150-13 |