Part Details for PDTA114EQA by Nexperia
Overview of PDTA114EQA by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PDTA114EQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7127
|
Newark | Brt Transistor, Aec-Q101, -50V, 10K/10K, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Rohs Compliant: Yes |Nexperia PDTA114EQA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0660 / $0.3180 | Buy Now |
DISTI #
2545291RL
|
element14 Asia-Pacific | BRT TRANSISTOR, AEC-Q101, -50V, 10K/10K RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0529 / $0.1066 | Buy Now |
DISTI #
2545291
|
element14 Asia-Pacific | BRT TRANSISTOR, AEC-Q101, -50V, 10K/10K RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0529 / $0.3368 | Buy Now |
DISTI #
2545291RL
|
Farnell | BRT TRANSISTOR, AEC-Q101, -50V, 10K/10K RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0501 / $0.1045 | Buy Now |
DISTI #
2545291
|
Farnell | BRT TRANSISTOR, AEC-Q101, -50V, 10K/10K RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0501 / $0.3679 | Buy Now |
Part Details for PDTA114EQA
PDTA114EQA CAD Models
PDTA114EQA Part Data Attributes
|
PDTA114EQA
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA114EQA
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |