Part Details for PDTA124EE,115 by NXP Semiconductors
Overview of PDTA124EE,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTA124EE,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PDTA124EE - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, SC-75 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 127458 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PDTA124EE,115
PDTA124EE,115 CAD Models
PDTA124EE,115 Part Data Attributes
|
PDTA124EE,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA124EE,115
NXP Semiconductors
PDTA124E series - PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ SC-75 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | PLASTIC, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA124EE,115
This table gives cross-reference parts and alternative options found for PDTA124EE,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA124EE,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA124EET1G | PNP Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | PDTA124EE,115 vs DTA124EET1G |
PDTA124EE | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | PDTA124EE,115 vs PDTA124EE |
PDTA124EE | Small Signal Bipolar Transistor | Nexperia | PDTA124EE,115 vs PDTA124EE |
PDTA124EE,115 | PDTA124E series - PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ@en-us SC-75 3-Pin | Nexperia | PDTA124EE,115 vs PDTA124EE,115 |