Part Details for PDTA124EU by Nexperia
Overview of PDTA124EU by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PDTA124EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60000 |
|
RFQ | ||
|
Quest Components | 48000 |
|
$0.0441 / $0.2940 | Buy Now |
Part Details for PDTA124EU
PDTA124EU CAD Models
PDTA124EU Part Data Attributes
|
PDTA124EU
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA124EU
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for PDTA124EU
This table gives cross-reference parts and alternative options found for PDTA124EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA124EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA124EU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | PDTA124EU vs DTA124EU3T106 |
934044110115 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | PDTA124EU vs 934044110115 |
DTA124EU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | PDTA124EU vs DTA124EU3HZGT106 |
934044110135 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | PDTA124EU vs 934044110135 |
DTA124EUT107 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, UMT, 3 PIN | ROHM Semiconductor | PDTA124EU vs DTA124EUT107 |
PDTA124EU,135 | PDTA124E series - PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA124EU vs PDTA124EU,135 |
DTA124EUAT107 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | PDTA124EU vs DTA124EUAT107 |
DDTA124EUA-13-F | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | PDTA124EU vs DDTA124EUA-13-F |
DTA124EUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | ROHM Semiconductor | PDTA124EU vs DTA124EUAT106 |
DDTA124EUA-7-F | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | PDTA124EU vs DDTA124EUA-7-F |