-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTB113Z_123Y_143XQA_SER - 50 V, 500 mA PNP resistor-equipped transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3101
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PDTB143XQAZ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
2156-PDTB143XQAZ-1727-ND
|
DigiKey | TRANS PREBIAS Min Qty: 8219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34997 In Stock |
|
$0.0400 | Buy Now |
DISTI #
PDTB143XQAZ-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.5A 3DFN Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0369 / $0.0582 | Buy Now |
DISTI #
PDTB143XQAZ
|
Avnet Americas | PDTB143XQA/DFN1010D-3/REEL 7 - Tape and Reel (Alt: PDTB143XQAZ) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0416 | Buy Now |
DISTI #
771-PDTB143XQAZ
|
Mouser Electronics | Digital Transistors PDTB143XQA/SOT1215/DFN1010D-3 RoHS: Compliant | 0 |
|
$0.0360 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0375 | Buy Now |
|
Rochester Electronics | PDTB143 - Small SIgnal Bipolar Transistor, 0.5A, 50V, PNP, SOT1215 RoHS: Compliant Status: Active Min Qty: 1 | 34997 |
|
$0.0314 / $0.0369 | Buy Now |
DISTI #
PDTB143XQAZ
|
TTI | Digital Transistors PDTB143XQA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0380 | Buy Now |
DISTI #
PDTB143XQAZ
|
Avnet Americas | PDTB143XQA/DFN1010D-3/REEL 7 - Tape and Reel (Alt: PDTB143XQAZ) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0416 | Buy Now |
DISTI #
PDTB143XQAZ
|
Avnet Americas | PDTB143XQA/DFN1010D-3/REEL 7 - Tape and Reel (Alt: PDTB143XQAZ) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTB143XQAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTB143XQAZ
Nexperia
PDTB113Z_123Y_143XQA_SER - 50 V, 500 mA PNP resistor-equipped transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 2.13 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for PDTB143XQAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTB143XQAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTB113ZQAZ | PDTB113Z_123Y_143XQA_SER - 50 V, 500 mA PNP resistor-equipped transistors@en-us DFN 3-Pin | Nexperia | PDTB143XQAZ vs PDTB113ZQAZ |
PDTB123YQAZ | PDTB113Z_123Y_143XQA_SER - 50 V, 500 mA PNP resistor-equipped transistors@en-us DFN 3-Pin | Nexperia | PDTB143XQAZ vs PDTB123YQAZ |
PDTB114EQAZ | PDTB113/123/143/114EQA series - 50 V, 500 mA PNP resistor-equipped transistors@en-us DFN 3-Pin | Nexperia | PDTB143XQAZ vs PDTB114EQAZ |