-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC143X/123J/143Z/114YQA series - 50 V, 100 mA NPN resistor-equipped transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7137
|
Newark | Brt Transistor, Aec-Q101, 50V, 4.7K/10K, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:10Kohm, Resistorrohs Compliant: Yes |Nexperia PDTC143XQAZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2243 |
|
$0.0710 / $0.3390 | Buy Now |
DISTI #
2156-PDTC143XQAZ-1727-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A 3DFN Min Qty: 5000 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
PDTC143XQAZ-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A 3DFN Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0319 / $0.0503 | Buy Now |
DISTI #
PDTC143XQAZ
|
Avnet Americas | Trans Digital BJT NPN 50V 4-Pin DFN T/R - Tape and Reel (Alt: PDTC143XQAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0360 | Buy Now |
DISTI #
771-PDTC143XQAZ
|
Mouser Electronics | Digital Transistors PDTC143XQA/SOT1215/DFN1010D-3 RoHS: Compliant | 0 |
|
$0.0310 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0324 | Buy Now |
|
Rochester Electronics | PDTC143 - Small SIgnal Bipolar Transistor, 0.1A, 50V, NPN, SOT1215 RoHS: Compliant Status: Active Min Qty: 1 | 100000 |
|
$0.0271 / $0.0319 | Buy Now |
DISTI #
PDTC143XQAZ
|
TTI | Digital Transistors PDTC143XQA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0310 / $0.0320 | Buy Now |
DISTI #
PDTC143XQAZ
|
Avnet Americas | Trans Digital BJT NPN 50V 4-Pin DFN T/R - Tape and Reel (Alt: PDTC143XQAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0360 | Buy Now |
DISTI #
PDTC143XQAZ
|
Avnet Americas | Trans Digital BJT NPN 50V 4-Pin DFN T/R - Tape and Reel (Alt: PDTC143XQAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC143XQAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC143XQAZ
Nexperia
PDTC143X/123J/143Z/114YQA series - 50 V, 100 mA NPN resistor-equipped transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 2.1 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |
This table gives cross-reference parts and alternative options found for PDTC143XQAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC143XQAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC143XQA,147 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | PDTC143XQAZ vs PDTC143XQA,147 |