Part Details for PDTD143XQA by Nexperia
Overview of PDTD143XQA by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTD143XQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7141
|
Newark | Brt Transistor, Aec-Q101, 50V, 4.7K/10K, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:500Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:10Kohm, Resistorrohs Compliant: Yes |Nexperia PDTD143XQA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0630 / $0.2880 | Buy Now |
DISTI #
2545299RL
|
element14 Asia-Pacific | BRT TRANSISTOR, AEC-Q101, 50V, 4.7K/10K RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0609 / $0.1703 | Buy Now |
DISTI #
2545299
|
element14 Asia-Pacific | BRT TRANSISTOR, AEC-Q101, 50V, 4.7K/10K RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0609 / $0.3882 | Buy Now |
DISTI #
2545299RL
|
Farnell | BRT TRANSISTOR, AEC-Q101, 50V, 4.7K/10K RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0581 / $0.1681 | Buy Now |
DISTI #
2545299
|
Farnell | BRT TRANSISTOR, AEC-Q101, 50V, 4.7K/10K RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0581 / $0.4297 | Buy Now |
Part Details for PDTD143XQA
PDTD143XQA CAD Models
PDTD143XQA Part Data Attributes
|
PDTD143XQA
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTD143XQA
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |