-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTD113Z/123Y/143XQA series - 50 V, 500 mA NPN resistor-equipped transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3194
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PDTD143XQAZ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
2156-PDTD143XQAZ-1727-ND
|
DigiKey | TRANS PREBIAS Min Qty: 8219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
PDTD143XQAZ-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.5A 3DFN Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0369 / $0.0582 | Buy Now |
DISTI #
771-PDTD143XQAZ
|
Mouser Electronics | Digital Transistors PDTD143XQA/SOT1215/DFN1010D-3 RoHS: Compliant | 4701 |
|
$0.0360 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0375 | Buy Now |
|
Rochester Electronics | PDTC124X - NPN resistor-equipped transistor RoHS: Compliant Status: Active Min Qty: 1 | 35000 |
|
$0.0314 / $0.0369 | Buy Now |
DISTI #
PDTD143XQAZ
|
TTI | Digital Transistors PDTD143XQA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0370 | Buy Now |
DISTI #
4277784
|
Farnell | SCHOTTKY RECTIFIER DIODES RoHS: Compliant Min Qty: 10000 Lead time: 3 Weeks, 1 Days Container: Each | 35000 |
|
$0.0487 | Buy Now |
DISTI #
3940303
|
Farnell | RF TRANSISTOR RoHS: Compliant Min Qty: 5000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTD143XQAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTD143XQAZ
Nexperia
PDTD113Z/123Y/143XQA series - 50 V, 500 mA NPN resistor-equipped transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 2.13 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 210 MHz |
This table gives cross-reference parts and alternative options found for PDTD143XQAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTD143XQAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTD114EQAZ | PDTD113/123/143/114EQA series - 50 V, 500 mA NPN resistor-equipped transistors@en-us DFN 3-Pin | Nexperia | PDTD143XQAZ vs PDTD114EQAZ |
PDTD123YQAZ | PDTD113Z/123Y/143XQA series - 50 V, 500 mA NPN resistor-equipped transistors@en-us DFN 3-Pin | Nexperia | PDTD143XQAZ vs PDTD123YQAZ |