-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4912
|
Newark | Ultrafast Diode, 5A, 400V,, Repetitive Peak Reverse Voltage:400V, Average Forward Current:5A, Diode Configuration:Single, Forward Voltage Max:1.19V, Reverse Recovery Time:35Ns, Forward Surge Current:125A, Diode Case Style:Smd |Diodes Inc. PDU540-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
PDU540DICT-ND
|
DigiKey | DIODE GEN PURP 400V 5A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37687 In Stock |
|
$0.4734 / $1.2600 | Buy Now |
DISTI #
PDU540-13
|
Avnet Americas | Diode Switching 400V 5A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: PDU540-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.4223 / $0.4990 | Buy Now |
DISTI #
621-PDU540-13
|
Mouser Electronics | Rectifiers RECTIFIER ULTRAFAST PWRDI 5 5.0A 400V RoHS: Compliant | 13735 |
|
$0.5400 / $1.1100 | Buy Now |
DISTI #
V36:1790_06703547
|
Arrow Electronics | Diode Switching 400V 5A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2350 | Americas - 10000 |
|
$0.5389 | Buy Now |
DISTI #
A03:0893_01708773
|
Arrow Electronics | Diode Switching 400V 5A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2329 | Asia - 5000 |
|
$0.4013 | Buy Now |
DISTI #
V72:2272_06703547
|
Arrow Electronics | Diode Switching 400V 5A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2219 Container: Cut Strips | Americas - 454 |
|
$0.4572 / $0.5843 | Buy Now |
|
Future Electronics | PDU540 Series 400 V 5 A Surface Mount Ultra-Fast Recovery Rectifier - PowerDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
|
Future Electronics | PDU540 Series 400 V 5 A Surface Mount Ultra-Fast Recovery Rectifier - PowerDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
|
Bristol Electronics | 133 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy