Part Details for PDU81009 by CyberPower
Overview of PDU81009 by CyberPower
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDU81009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5297
|
Newark | Pdu, 240Vac, 24A, 10 Outlet, No. Of Outlets:10Outlets, Supply Voltage Vac:240V, Current Rating:24A, Length - Metric:112Mm, External Width - Metric:433.1Mm, Cable Length - Metric:3.7M, Length - Imperial:4.41", Product Range:- Rohs Compliant: Yes |Cyber Power Systems PDU81009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,612.8000 | Buy Now |
DISTI #
5201-PDU81009TB-ND
|
DigiKey | SW MBO PDU 30A 208V Metered-by-O Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$1,612.8000 | Buy Now |