Part Details for PDUB151U by Tripp Lite
Overview of PDUB151U by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUB151U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6492
|
Newark | Pdub151U |Eaton Tripp Lite PDUB151U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.7300 / $283.6000 | Buy Now |
DISTI #
95-PDUB151U-ND
|
DigiKey | 100-125V 12A SINGLE-PHASE HOT-SW Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$216.9010 / $228.1200 | Buy Now |
DISTI #
545-PDUB151U
|
Mouser Electronics | Power Outlet Strips PDUB151U | 0 |
|
$207.9900 / $226.9200 | Order Now |
DISTI #
74289997
|
RS | 100-125V 12A Single-Phase Hot-Swap PDU with Manual Bypass - 6 NEMA 5-15R Outlet | Tripp Lite PDUB151U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$212.9200 / $236.5800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$210.3600 / $225.9400 | Buy Now | |
|
Neutron USA | PDU WITH MANUAL BYPASS 15A 6 5-15R 1URM | 3 |
|
$259.9900 | Buy Now |