Part Details for PDUMH15-6 by Tripp Lite
Overview of PDUMH15-6 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUMH15-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9565
|
Newark | Power Distribution Unit, 13Way, 15A, 6Ft, No. Of Outlets:13Outlets, Supply Voltage Vac:127V, Current Rating:15A, Length - Metric:114.3Mm, External Width - Metric:444.5Mm, Cable Length - Metric:1.8M, Length - Imperial:4.5" Rohs Compliant: Na |Eaton Tripp Lite PDUMH15-6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.7900 / $149.0500 | Buy Now |
DISTI #
PDUMH15-6-ND
|
DigiKey | POWER STRIP 13OUT RACK AMMETER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.4000 | Buy Now |
DISTI #
545-PDUMH15-6
|
Mouser Electronics | Power Outlet Strips Tripp Lite PDU Metered 120V 15A 5-15R 13 Outlet 5-15P Horizontal 1U 6' Cord RoHS: Compliant | 0 |
|
$141.6400 / $155.6800 | Order Now |
DISTI #
70591210
|
RS | PDU Metered 120V 15A 5-15R 13 Outlet 5-15P Horizontal 1U 6' Cord | Tripp Lite PDUMH15-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.1300 / $149.0500 | RFQ |
|
Onlinecomponents.com | PDUMH15-6 | 137 Factory Stock |
|
$126.7600 / $159.0600 | Buy Now |
|
Master Electronics | PDUMH15-6 | 137 Factory Stock |
|
$126.7600 / $159.0600 | Buy Now |
|
Neutron USA | Tripp Lite PDU Metered 120V 15A 5-15R 13 Outlet 5-15P Horizontal 1URM 6ft Cord | 50 |
|
$159.9900 | Buy Now |